Part Details for FPA100 15R J by Ohmite Mfg Co
Overview of FPA100 15R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA100 15R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FPA10015RJ-ND
|
DigiKey | 100 WATTS THICK FILM 15 OHMS 5% Min Qty: 1 Lead time: 40 Weeks Container: Tray |
10 In Stock |
|
$16.5375 / $33.1000 | Buy Now |
DISTI #
284-FPA100-15
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 15 5% RoHS: Compliant | 10 |
|
$17.5200 / $25.6100 | Buy Now |
DISTI #
72489107
|
RS | Thick Film100 Watts Thick Film 15 Ohms 5% | Ohmite FPA100 15R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8000 / $26.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$0 | Buy Now |