Part Details for FPA100 1R J by Arcol
Overview of FPA100 1R J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA100 1R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPA100-1RJ
|
TME | Resistor: thick film, screw, 1Ω, 100W, ±5%, 38x25x9mm, -55÷155°C Min Qty: 1 | 0 |
|
$16.6700 / $25.3000 | RFQ |