There are no models available for this part yet.
Overview of FPA100 300R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADSP-2186MKSTZ300R | Analog Devices | 75 MHz ,2.5V,8K/8K 2.5v,LQFP-R | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for FPA100 300R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH6108
|
Newark | 100 Watts Thick Film 300 Ohms 5%/ Tray Rohs Compliant: Yes |Ohmite FPA100 300R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $24.5000 | Buy Now | |
DISTI #
273-FPA100300RJ-ND
|
DigiKey | 100 WATTS THICK FILM 300 OHMS 5% Min Qty: 10 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.4710 | Buy Now | |
DISTI #
284-FPA100-300
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 300 5% RoHS: Compliant | 4 |
|
$16.2500 / $23.7500 | Buy Now | |
DISTI #
72489118
|
RS | Thick Film100 Watts Thick Film 300 Ohms 5% | Ohmite FPA100 300R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0600 / $24.5600 | RFQ |