Part Details for FPA100 330R J by Ohmite Mfg Co
Overview of FPA100 330R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-3330-R7 | Analog Devices | 300mA LDO 3.3Vo1, 3.0Vo2 |
Price & Stock for FPA100 330R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FPA100330RJ-ND
|
DigiKey | 100 WATTS THICK FILM 330 OHMS 5% Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9500 / $32.1600 | Buy Now |
DISTI #
284-FPA100-330
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 330 5% RoHS: Compliant | 15 |
|
$15.9500 / $33.1300 | Buy Now |
DISTI #
72489119
|
RS | Thick Film100 Watts Thick Film 330 Ohms 5% | Ohmite FPA100 330R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0600 / $24.5600 | RFQ |