Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 47R, 5%, 1Kv, Screw, Resistance:47Ohm, Product Range:Fpa100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Screw, Voltage Rating:1Kv, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol FPA100 47R J
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
70
|
-
1
$24.9100
-
10
$21.4800
-
25
$19.4500
-
50
$18.2200
-
100
$17.2300
-
250
$16.3800
|
$16.3800 / $24.9100
|
Buy Now
|
|
|
TME
|
Resistor: thick film, screw, 47Ω, 100W, ±5%, 38x25x9mm, -55÷155°C
Min Qty:
1
|
0
|
-
1
$30.0700
-
3
$26.4100
-
10
$22.4500
|
$22.4500 / $30.0700
|
RFQ
|
Want to compare parts?
-
Arcol
VS
-