Part Details for FPA100 4K7 J by Arcol
Overview of FPA100 4K7 J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA100 4K7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0961
|
Newark | Res, Thick Film, 4K7, 5%, 1Kv, Screw, Resistance:4.7Kohm, Product Range:Fpa100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Screw, Voltage Rating:1Kv, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol FPA100 4K7 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $23.3800 | Buy Now |
DISTI #
FPA100-4K7J
|
TME | Resistor: thick film, screw, 4.7kΩ, 100W, ±5%, 38x25x9mm, -55÷155°C Min Qty: 1 | 0 |
|
$21.2500 / $28.6900 | RFQ |