Part Details for FPA100 68R J by Arcol
Overview of FPA100 68R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA100 68R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0966
|
Newark | Res, Thick Film, 68R, 5%, 1Kv, Screw, Resistance:68Ohm, Product Range:Fpa100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Screw, Voltage Rating:1Kv, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol FPA100 68R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$18.5300 / $25.6000 | Buy Now |
DISTI #
FPA100-68RJ
|
TME | Resistor: thick film, screw, 68Ω, 100W, ±5%, 38x25x9mm, -55÷155°C Min Qty: 1 | 0 |
|
$14.3600 / $15.8000 | RFQ |
Part Details for FPA100 68R J
FPA100 68R J CAD Models
FPA100 68R J Part Data Attributes:
|
FPA100 68R J
Arcol
Buy Now
|
Compare Parts:
FPA100 68R J
Arcol
|
Samacsys Manufacturer | Arcol |