Part Details for FPA100-15R J by Arcol
Overview of FPA100-15R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA100-15R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.AL.CLAD 100W 15 Ohms 5% THICK FILM POWER CHASS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$27.9800 / $29.9800 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 100W 15 Ohms 5% THICK FILM POWER CHASS | 500 |
|
$20.9859 / $22.4549 | Buy Now |