Part Details for FPA1006R8J by Arcol
Overview of FPA1006R8J by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPA1006R8J
FPA1006R8J CAD Models
FPA1006R8J Part Data Attributes
|
FPA1006R8J
Arcol
Buy Now
Datasheet
|
Compare Parts:
FPA1006R8J
Arcol
Fixed Resistor, Metal Glaze/thick Film, 100W, 6.8ohm, 5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Flat | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.2 mm | |
Package Length | 38.2 mm | |
Package Style | Screw Ends | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPA100(50TC,5%) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | FLAT | |
Tolerance | 5% |