Part Details for FPA10075KJ by Ohmite Mfg Co
Overview of FPA10075KJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for FPA10075KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4900 / $21.2600 | Buy Now |
DISTI #
FPA10075KJ
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$14.4400 / $16.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4900 / $21.2600 | Buy Now |
Part Details for FPA10075KJ
FPA10075KJ CAD Models
FPA10075KJ Part Data Attributes:
|
FPA10075KJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FPA10075KJ
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 100W, 75000ohm, 5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 39 mm | |
Package Style | SOT-227 | |
Package Width | 26.4 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |