Part Details for FPA22012A by onsemi
Overview of FPA22012A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA22012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FPA22012A-ND
|
DigiKey | SPM33 INV 1200V 20A Min Qty: 1 Lead time: 57 Weeks Container: Tube |
48 In Stock |
|
$18.9370 / $30.2500 | Buy Now |
DISTI #
FPA22012A
|
Avnet Americas | SPM33 INV 1200V 20A - Rail/Tube (Alt: FPA22012A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$18.7855 / $22.4214 | Buy Now |
DISTI #
863-FPA22012A
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPM33 INV 1200V 20A RoHS: Compliant | 48 |
|
$21.1100 / $29.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 0Tube |
|
$20.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1500 / $22.2800 | Buy Now |