Part Details for FPA350 2K2 J by Arcol
Overview of FPA350 2K2 J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA350 2K2 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2966
|
Newark | Resistor, Thick Film, 2K2, 5%, 350W, Resistance:2.2Kohm, Product Range:Fpa350 Series, Power Rating:350W, Resistance Tolerance:± 5%, Resistor Terminals:Screw, Voltage Rating:5Kv, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol FPA350 2K2 J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2500 / $84.0000 | Buy Now |
Part Details for FPA350 2K2 J
FPA350 2K2 J CAD Models
FPA350 2K2 J Part Data Attributes
|
FPA350 2K2 J
Arcol
Buy Now
|
Compare Parts:
FPA350 2K2 J
Arcol
|
Samacsys Manufacturer | Arcol |