Part Details for FPA600 5R J by Arcol
Overview of FPA600 5R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA600 5R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.AL.CLAD 600W 5 Ohms 5% THICK FILM POWER CHASSI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$194.0200 / $207.8800 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 600W 5 Ohms 5% THICK FILM POWER CHASSI | 27 |
|
$145.5179 / $152.7938 | Buy Now |