There are no models available for this part yet.
Overview of FPAC-0F94-0100 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for FPAC-0F94-0100 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FPAC-0F94-0100
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: FPAC-0F94-0100) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
693-FPAC-0F94-0100
|
Mouser Electronics | Power Line Filters BLOCK FILTER P 1ST 3PH 1A K RoHS: Compliant | 1 |
|
$323.8400 / $329.5800 | Buy Now | |
Onlinecomponents.com | Power Line Filter - 1ST 3PH 1A K. RoHS: Compliant | 0 |
|
$330.1900 / $355.7300 | Buy Now | ||
DISTI #
000000000003621483
|
Sager | Power Line Filters BLOCK FILTER P 1ST 3PH 1A K | 0 |
|
Buy Now | ||
Master Electronics | Power Line Filter - 1ST 3PH 1A K. RoHS: Compliant | 0 |
|
$330.1900 / $355.7300 | Buy Now |