Part Details for FPC 30/40/13 TRSP by Weidmüller Interface GmbH & Co. KG
Overview of FPC 30/40/13 TRSP by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPC 30/40/13 TRSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPC-30/40/13-TRSP
|
TME | Enclosure: multipurpose, X: 300mm, Y: 400mm, Z: 132mm, FPC, IP66,IP67 Min Qty: 1 | 4 |
|
$144.3000 / $165.0500 | Buy Now |