Part Details for FPC-532-DC by Multi-Tech Systems Inc
Overview of FPC-532-DC by Multi-Tech Systems Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPC-532-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-1013-ND
|
DigiKey | POWER CABLE FUSED DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
423 In Stock |
|
$12.1922 / $17.6600 | Buy Now |
DISTI #
FPC-532-DC
|
Avnet Americas | Cable Assembly DC Power 0.152m 2 Position - Bulk (Alt: FPC-532-DC) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$13.2000 | Buy Now |
DISTI #
125-FPC-532-DC
|
Mouser Electronics | DC Power Cords DC Power Cable (w/Inline Fuse) (5 ft) | 0 |
|
$13.0300 / $17.6500 | Order Now |
|
Future Electronics | Fused DC Power Cable for Serial to Wi-Fi Device Server RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.7800 / $13.4200 | Buy Now |
|
Future Electronics | Fused DC Power Cable for Serial to Wi-Fi Device Server RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.7800 / $13.4200 | Buy Now |
|
Future Electronics | Fused DC Power Cable for Serial to Wi-Fi Device Server RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.7800 / $13.4200 | Buy Now |
DISTI #
FPC-532-DC
|
Avnet Americas | Cable Assembly DC Power 0.152m 2 Position - Bulk (Alt: FPC-532-DC) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$13.2000 | Buy Now |
|
Symmetry Electronics | DC Power Cable (w/Inline Fuse) (5 ft) Min Qty: 1 | 0 |
|
$13.2000 | Buy Now |