Part Details for FPC-7700 R1.0 by Arbor Solution Inc
Overview of FPC-7700 R1.0 by Arbor Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for FPC-7700 R1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-FPC-7700R10
|
Mouser Electronics | Embedded Box Computers Intel QM77 (Socket G2: rPGA-988), Zero Slot RoHS: Compliant | 0 |
|
$748.8600 | Order Now |