Part Details for FPC-V36P by Cooltron Industrial Supply Inc
Overview of FPC-V36P by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPC-V36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FPC-V36PTB-ND
|
DigiKey | Power cord fan 45deg angle 36" W Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
368 In Stock |
|
$5.2900 / $6.1500 | Buy Now |
|
NAC | 36in Fan Power Plug Cord45 Style Connector(FPC-V36P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 368 |
|
RFQ |