Part Details for FPD-1012A1-DB by Bansbach Easylift
Overview of FPD-1012A1-DB by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS99R124QSQX/NOPB | Texas Instruments | 5 - 43 MHz 18-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 | |
DS99R124AQSQE/NOPB | Texas Instruments | 5 - 43 MHz 18-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 | |
DS90UR908QSQX/NOPB | Texas Instruments | 5 - 65 MHz 24-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 |
Price & Stock for FPD-1012A1-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-FPD-1012A1-DB-ND
|
DigiKey | SHOCK ABSORBER - FIXED Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$7.3900 | Buy Now |