Part Details for FPDK10P5130/KS35A by Baumer Electric Ag
Overview of FPDK10P5130/KS35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDK10P5130/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED - Size 27 mm (L) x 10.4 mm (W) x 16.3 mm (D) - [10 to 30 ] VDC – 25 mA – M8 connector – 4 pin - Wavelength 660 ƞm - Rectangular - Plastic - Light indicator: LED yello RoHS: Compliant | 0 |
|
$214.1900 / $230.9600 | Buy Now |