There are no models available for this part yet.
Overview of FPF-032-4005-BLK by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for FPF-032-4005-BLK by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90N7270
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, Pk Of 5 4Ft/1.22M Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Pro Power FPF-032-4005-BLK RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now |
CAD Models for FPF-032-4005-BLK by pro-power
Part Data Attributes for FPF-032-4005-BLK by pro-power
FPF-032-4005-BLK
pro-power
|
|
---|---|
Samacsys Manufacturer
|
PRO POWER
|
Want to compare parts?
-
FPF-032-4005-BLKpro-powerVS
-