Part Details for FPF1203LUCX by Fairchild Semiconductor Corporation
Overview of FPF1203LUCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FPF1203LUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF1203LUCX-ND
|
DigiKey | INTELLIMAX ULTRA-SMALL, SLEW-RAT Min Qty: 1540 Container: Bulk MARKETPLACE PRODUCT |
633654 In Stock |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 2751 |
|
RFQ | ||
|
Quest Components | 248 |
|
$0.1890 / $0.6300 | Buy Now | |
|
Quest Components | 2200 |
|
$0.2674 / $0.6685 | Buy Now | |
|
Quest Components | 880 |
|
$0.2674 / $0.6685 | Buy Now | |
|
Rochester Electronics | FPF1203 - IntelliMAX Ultra-Small, Slew-Rate-Controlled Load Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10291927 |
|
$0.1672 / $0.1967 | Buy Now |
Part Details for FPF1203LUCX
FPF1203LUCX CAD Models
FPF1203LUCX Part Data Attributes
|
FPF1203LUCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1203LUCX
Fairchild Semiconductor Corporation
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 4 | |
Manufacturer Package Code | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL, 0.5MM THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |