Part Details for FPF1203LUCX by onsemi
Overview of FPF1203LUCX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FPF1203LUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.1925 / $0.5500 | Buy Now | |
|
Rochester Electronics | FPF1203 - IntelliMAX Ultra-Small, Slew-Rate-Controlled Load Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1420 |
|
$0.1672 / $0.1967 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3231 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 4WLCSP | 150 |
|
$0.1555 / $0.2779 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 99000 |
|
$0.1984 / $0.2132 | Buy Now |
Part Details for FPF1203LUCX
FPF1203LUCX CAD Models
FPF1203LUCX Part Data Attributes
|
FPF1203LUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1203LUCX
onsemi
IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567SS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.539 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.76 mm |