There are no models available for this part yet.
Overview of FPG86N0255J-- by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FPG86N0255J-- by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-5975-ND
|
DigiKey | CAP FILM 2.5UF 5% 1KVDC AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4319 / $91.8300 | Buy Now | |
DISTI #
FPG86N0255J--
|
Avnet Americas | Power Film Capacitor, 2.5 uF, 2 kV, ± 5%, Metallized PP, Can, Chassis Mount - Bulk (Alt: FPG86N0255J--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$111.2700 | Buy Now | ||
DISTI #
FPG86N0255J--
|
Avnet Abacus | Power Film Capacitor, 2.5 uF, 2 kV, � 5%, Metallized PP, Can, Chassis Mount (Alt: FPG86N0255J--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FPG86N0255J-- by Kyocera AVX Components
Part Data Attributes for FPG86N0255J-- by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
2.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
72 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
52 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FEMALE THREADED
|