Part Details for FPG86W0205J-- by Kyocera AVX Components
Overview of FPG86W0205J-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPG86W0205J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPG86W0205J--
|
Avnet Abacus | Power Film Capacitor, 2 uF, 2.6 kV, � 5%, PP, Can, Chassis Mount (Alt: FPG86W0205J--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for FPG86W0205J--
FPG86W0205J-- CAD Models
FPG86W0205J-- Part Data Attributes:
|
FPG86W0205J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FPG86W0205J--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1750V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 72 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 2600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FEMALE THREADED |