Part Details for FPHS-016-6020 by SPC Multicomp
Overview of FPHS-016-6020 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPHS-016-6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84N603
|
Newark | Heat Shrink Tubing, 5.995Mm Id, Po, Black, 10Ft, Pk20, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:5.995Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, Colour:Black Rohs Compliant: Yes |Multicomp Pro FPHS-016-6020 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 10 |
|
$14.8400 | Buy Now |
DISTI #
1001827
|
element14 Asia-Pacific | HEAT SHRINK TUBING, 5.995MM ID, PO, BLACK, 10FT, PK20 RoHS: Compliant Min Qty: 1 Container: Pack | 10 |
|
$24.5478 | Buy Now |
DISTI #
1001827
|
Farnell | HEAT SHRINK TUBING, 5.995MM ID, PO, BLACK, 10FT, PK20 RoHS: Compliant Min Qty: 10 Lead time: 30 Weeks, 1 Days Container: Pack | 10 |
|
$23.5632 / $33.1919 | Buy Now |