Part Details for FPK-1216-10SE-H183 by Amphenol Corporation
Overview of FPK-1216-10SE-H183 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H183J | Rochester Electronics LLC | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | |
DO5040H-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
SPT68H-183 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for FPK-1216-10SE-H183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPK-1216-10SE-H183
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: FPK-1216-10SE-H183) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FPK-1216-10SE-H183
FPK-1216-10SE-H183 CAD Models
FPK-1216-10SE-H183 Part Data Attributes
|
FPK-1216-10SE-H183
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FPK-1216-10SE-H183
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: ZZL-4116-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |