Part Details for FPK-1224-30PE09-P by Amphenol Corporation
Overview of FPK-1224-30PE09-P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPK-1224-30PE09-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPK-1224-30PE09-P
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: FPK-1224-30PE09-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FPK-1224-30PE09-P
FPK-1224-30PE09-P CAD Models
FPK-1224-30PE09-P Part Data Attributes
|
FPK-1224-30PE09-P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FPK-1224-30PE09-P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | ZZL-4016-36LDH138 | |
Contact Quantities | 30 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 24 | |
Other Description | RATCHET LOCKING THREADED PLUG | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 9 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 24-30 |