Part Details for FPK-4A by OptiFuse
Overview of FPK-4A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPK-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FPK-4A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 4A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
964 In Stock |
|
$5.4840 / $12.6900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
FPK-4A
|
TME | Fuse: fuse, quick blow, 4A, 600VAC, 600VDC, cylindrical,industrial Min Qty: 1 | 11 |
|
$9.5700 / $10.5200 | Buy Now |