Part Details for FPL.00.250.NTD by LEMO connectors
Overview of FPL.00.250.NTD by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPL.00.250.NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPL.00.250.NTD-ND
|
DigiKey | CONN NIMCAMAC PLUG R/A 50OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$16.1599 / $22.4800 | Buy Now |
DISTI #
736-FPL00250NTD
|
Mouser Electronics | Circular Push Pull Connectors R/A 50 OHM PCB MNT RoHS: Compliant | 0 |
|
$15.7000 / $21.8400 | Order Now |
DISTI #
000000000002433322
|
Sager | Circular Push Pull Connectors R/A 50 OHM PCB MNT Min Qty: 1 | 0 |
|
$12.7600 / $21.4800 | Buy Now |
DISTI #
4071799
|
element14 Asia-Pacific | CIRCULAR CONN, R/A PLUG, 1POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.4885 / $22.9370 | Buy Now |
DISTI #
4071799
|
Farnell | CIRCULAR CONN, R/A PLUG, 1POS, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$16.6767 / $24.2250 | Buy Now |
Part Details for FPL.00.250.NTD
FPL.00.250.NTD CAD Models
FPL.00.250.NTD Part Data Attributes
|
FPL.00.250.NTD
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FPL.00.250.NTD
LEMO connectors
RF Connector, Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |