There are no models available for this part yet.
Overview of FPL100/100/20-BH1T by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FPL100/100/20-BH1T by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ0821
|
Newark | Ferrite Material, Wpt, 100 X 100 X 20 Mm Rohs Compliant: Yes |Kemet FPL100/100/20-BH1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$84.1200 / $110.7000 | Buy Now | |
DISTI #
399-FPL100/100/20-BH1T-ND
|
DigiKey | FERRITE PLATE FOR WIRELESS POWER Min Qty: 1 Lead time: 31 Weeks Container: Tray |
8 In Stock |
|
$52.7500 / $74.0200 | Buy Now | |
DISTI #
80-FPL100/100/20BH1T
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=20mm 30kw AEC-Q200 RoHS: Compliant | 2 |
|
$58.3900 / $93.3900 | Buy Now | |
DISTI #
72277364
|
RS | Ferrite Plate for Wireless Power Transfer, AEC-Q200 | KEMET FPL100/100/20-BH1T RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0500 | RFQ | |
DISTI #
FPL100/100/20-BH1T
|
TME | Plate, 100x100x20mm, 30kW, FPL, -40÷125°C Min Qty: 6 | 0 |
|
$91.2000 | RFQ | |
DISTI #
FPL100/100/20-BH1T
|
Avnet Abacus | Ferrite Core Inductor Plate Core BH1T 1MHz Tray (Alt: FPL100/100/20-BH1T) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |