Part Details for FPL240/60/20-BH1T by KEMET Corporation
Overview of FPL240/60/20-BH1T by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPL240/60/20-BH1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0831
|
Newark | Ferrite Material, Wpt, 240 X 60 X 20 Mm Rohs Compliant: Yes |Kemet FPL240/60/20-BH1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$148.2100 / $164.7200 | Buy Now |
DISTI #
399-FPL240/60/20-BH1T-ND
|
DigiKey | FERRITE PLATE FOR WIRELESS POWER Min Qty: 1 Lead time: 31 Weeks Container: Tray |
4 In Stock |
|
$84.4668 / $98.4400 | Buy Now |
DISTI #
80-FPL240/60/20BH1T
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=20mm 30kw AEC-Q200 RoHS: Compliant | 0 |
|
$98.4400 | Order Now |
DISTI #
72277376
|
RS | Ferrite Plate for Wireless Power Transfer, AEC-Q200 | KEMET FPL240/60/20-BH1T RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$117.7800 | RFQ |
DISTI #
FPL240/60/20-BH1T
|
TME | Plate, 240x60x20mm, 30kW, FPL, -40÷125°C Min Qty: 6 | 0 |
|
$130.1300 | RFQ |
DISTI #
FPL240/60/20-BH1T
|
Avnet Abacus | Ferrite Core Inductor Plate Core BH1T 1MHz Tray (Alt: FPL240/60/20-BH1T) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |