Part Details for FPM-7151T-R3AE by Advantech Co Ltd
Overview of FPM-7151T-R3AE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM-7151T-R3AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7697
|
Newark | 15" Xga Ind Monitor W/Resistive Ts (Vga/ |Advantech FPM-7151T-R3AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$917.0000 | Buy Now |
DISTI #
FPM-7151T-R3AE-ND
|
DigiKey | 15" FLAT RS, DP/VGA WIDE TEMP TO Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$917.0000 | Buy Now |
DISTI #
923-FPM7151TR3AE
|
Mouser Electronics | Display Modules 15" XGA Ind Monitor w/Resistive TS (VGA/ RoHS: Compliant | 10 |
|
$917.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,222.6700 | Buy Now |
|
NAC | 15IN XGA IND MNTR W/RESISTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 15" XGA Industrial Monitor w/Resistive Touch Screen, Direct-VGA/DP, Anti-glare screen, Combo RS-232 & USB interface | 23 |
|
$1,048.9600 | Buy Now |