Part Details for FPM12A05I06DF01 by NorComp
Overview of FPM12A05I06DF01 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FPM12A05I06DF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5215
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 6", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp FPM12A05I06DF01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 / $24.6700 | Buy Now |
DISTI #
FPM12A05I06DF01-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.5' Min Qty: 10 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.1670 | Buy Now |
DISTI #
636-FPM12A05I06DF01
|
Mouser Electronics | Sensor Cables / Actuator Cables Female Stainless Steel M12 5 Position Front Mount With 6" Wire Leads RoHS: Compliant | 0 |
|
$22.1400 / $27.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$23.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6100 / $28.6100 | Buy Now |
Part Details for FPM12A05I06DF01
FPM12A05I06DF01 CAD Models
FPM12A05I06DF01 Part Data Attributes
|
FPM12A05I06DF01
NorComp
Buy Now
Datasheet
|
Compare Parts:
FPM12A05I06DF01
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |