There are no models available for this part yet.
Overview of FPM12A08I06AF03 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FPM12A08I06AF03 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AH5255
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 6", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp FPM12A08I06AF03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$5.8700 | Buy Now | |
DISTI #
NOR1920-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 0.5' Min Qty: 10 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7630 | Buy Now | |
DISTI #
636-FPM12A08I06AF03
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 8P FML BRSS/NKL FRONT PG9 6 PIGTAIL RoHS: Compliant | 10 |
|
$19.0300 / $23.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$19.9500 | Buy Now | ||
Onlinecomponents.com | Female M12 Pigtails 8 Position RoHS: Compliant | 0 |
|
$17.9000 / $21.4800 | Buy Now |
CAD Models for FPM12A08I06AF03 by NorComp
Part Data Attributes for FPM12A08I06AF03 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
NorComp
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|