Part Details for FPM12A08I12BR03 by NorComp
Overview of FPM12A08I12BR03 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM12A08I12BR03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5268
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 12", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp FPM12A08I12BR03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 / $28.2800 | Buy Now |
DISTI #
FPM12A08I12BR03-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1' Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4146 / $40.2600 | Buy Now |
DISTI #
636-FPM12A08I12BR03
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 8P FML STNLS STL REAR PG9 12 PIGTAIL RoHS: Compliant | 0 |
|
$22.4100 / $35.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$26.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7600 / $32.7800 | Buy Now |
Part Details for FPM12A08I12BR03
FPM12A08I12BR03 CAD Models
FPM12A08I12BR03 Part Data Attributes
|
FPM12A08I12BR03
NorComp
Buy Now
Datasheet
|
Compare Parts:
FPM12A08I12BR03
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |