Part Details for FPS-016-6020-BLK by pro-power
Overview of FPS-016-6020-BLK by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for FPS-016-6020-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3733
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, Pk Of 20 6" (152.4Mm) Pcs, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Pro Power FPS-016-6020-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 1 Container: Pack | 148 |
|
$16.8400 / $28.9400 | Buy Now |
Part Details for FPS-016-6020-BLK
FPS-016-6020-BLK CAD Models
FPS-016-6020-BLK Part Data Attributes
|
FPS-016-6020-BLK
pro-power
Buy Now
|
Compare Parts:
FPS-016-6020-BLK
pro-power
|
Samacsys Manufacturer | PRO POWER |