Part Details for FPS009-2901-0 by Yamaichi Electronics Co Ltd
Overview of FPS009-2901-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS009-2901-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-FPS009-2901-0
|
Mouser Electronics | Memory Card Connectors SD CARD STANDARD MNT PUSH-PUSH RoHS: Compliant | 150 |
|
$0.8590 / $1.7500 | Buy Now |
|
Future Electronics | FPS Series 9 Position Push-Push Standard Surface Mount SD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8850 / $0.9600 | Buy Now |
Part Details for FPS009-2901-0
FPS009-2901-0 CAD Models
FPS009-2901-0 Part Data Attributes
|
FPS009-2901-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS009-2901-0
Yamaichi Electronics Co Ltd
PCMCIA Connector, 9 Contact(s), 1 Row(s), Right Angle, 0.098 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.099 inch | |
Body Depth | 1.106 inch | |
Body Length | 1.077 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |