FPT110B
Description: Optoelectronic Device

Overview of FPT110B by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPT110B by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPT110B by Micro Electronics Corporation

FPT110B
Micro Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Dark Current-Max
100 nA
Infrared Range
YES
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
800 nm
Power Dissipation-Max
0.2 W
Response Time-Max
0.0000028 s
Surface Mount
NO
Want to compare parts?
  1. FPT110B
    Micro Electronics Corporation
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPT110B by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPT110B by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of FPT110B would you like to use for your alert(s)?
  • Please alert me when FPT110B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPT110B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPT110B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPT110B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPT110B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPT110B by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: