Part Details for FQ9N-12-10AS by Panduit Corp
Overview of FQ9N-12-10AS by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ9N-12-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7601
|
Newark | 12-Fiber, Sfq Cassette, Os1/Os2 9/125 M |Panduit FQ9N-12-10AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$677.3100 / $831.8700 | Buy Now |
DISTI #
298-12690-ND
|
DigiKey | 12-FIBER, QUICKNET SFQ CASSETTE, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$711.6293 / $757.5400 | Buy Now |
DISTI #
FQ9N-12-10AS
|
Avnet Americas | 40GBE-10GBE QUICKNET SFQ CASSETTE WITH O - Bulk (Alt: FQ9N-12-10AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$727.3100 | Buy Now |
DISTI #
644-FQ9N-12-10AS
|
Mouser Electronics | Fiber Optic Cable Assemblies 12 FIBER SFQ CASS OS1/2 9/125um RoHS: Compliant | 0 |
|
$1,083.2100 | Order Now |
DISTI #
71122549
|
RS | SFQ cassette, 12-Fiber, OS1/OS2, 9/125um, duplex LC to MTP, SFQ Series | Panduit FQ9N-12-10AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,083.2100 | RFQ |
DISTI #
PANFQ9N-12-10AS
|
Heilind Electronics | 12-FIBER, SFQ CASSETTE, 9125M OS1OS2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-fiber, QuickNet SFQ cassette, OS1/OS2 9/125µm, standard loss, duplex LC to MTP, method A RoHS: Compliant | 127 Factory Stock |
|
$727.3100 / $805.8800 | Buy Now |
DISTI #
FQ9N-12-10AS
|
Avnet Americas | 40GBE-10GBE QUICKNET SFQ CASSETTE WITH O - Bulk (Alt: FQ9N-12-10AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$727.3100 | Buy Now |
DISTI #
000000000003882628
|
Sager | Fiber Optic Cable Assemblies 12 FIBER SFQ CASS OS1/2 9/125um Min Qty: 1 | 0 |
|
$792.7300 / $802.5100 | Buy Now |
|
Master Electronics | 12-fiber, QuickNet SFQ cassette, OS1/OS2 9/125µm, standard loss, duplex LC to MTP, method A RoHS: Compliant | 127 Factory Stock |
|
$727.3100 / $805.8800 | Buy Now |
Part Details for FQ9N-12-10AS
FQ9N-12-10AS CAD Models
FQ9N-12-10AS Part Data Attributes:
|
FQ9N-12-10AS
Panduit Corp
Buy Now
|
Compare Parts:
FQ9N-12-10AS
Panduit Corp
|
Samacsys Manufacturer | Panduit |