-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel QFET® MOSFET 300 V, 38.4 A, 85 mΩ, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQA38N30
|
Avnet Americas | Trans MOSFET N-CH 300V 38.4A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA38N30) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 425 Partner Stock |
|
$3.2488 / $3.8776 | Buy Now |
|
Rochester Electronics | FQA38N30 - N-Channel QFETMOSFET 300 V, 38.4 A, 85 m RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6750 |
|
$3.5000 / $4.1200 | Buy Now |
DISTI #
FQA38N30
|
Avnet Americas | Trans MOSFET N-CH 300V 38.4A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA38N30) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 425 Partner Stock |
|
$3.2488 / $3.8776 | Buy Now |
DISTI #
FQA38N30
|
Avnet Americas | Trans MOSFET N-CH 300V 38.4A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA38N30) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 425 Partner Stock |
|
$3.2488 / $3.8776 | Buy Now |
|
Flip Electronics | Stock, ship today | 425 |
|
$2.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQA38N30
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA38N30
onsemi
N-Channel QFET® MOSFET 300 V, 38.4 A, 85 mΩ, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 38.4 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 153.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |