Part Details for FQXO-12-10AF by Panduit Corp
Overview of FQXO-12-10AF by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FQXO-12-10AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7573
|
Newark | 12-Fiber Qn Sfq Cassette, Optimized Om3 |Panduit FQXO-12-10AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$592.6700 / $727.9000 | Buy Now |
DISTI #
298-21273-ND
|
DigiKey | 12-FIBER QN SFQ CASSETTE, OPTIMI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$622.6933 / $662.8700 | Buy Now |
DISTI #
FQXO-12-10AF
|
Avnet Americas | QN SFQ MPO FIBER ADAPTER PANEL FOR 100G - Bulk (Alt: FQXO-12-10AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$636.4200 | Buy Now |
DISTI #
644-FQXO-12-10AF
|
Mouser Electronics | Wire Ducting & Raceways 12-fiber QN SFQ cassette, optimized OM3 RoHS: Compliant | 0 |
|
$733.3500 / $819.7900 | Order Now |
DISTI #
PANFQXO-12-10AF
|
Heilind Electronics | Americas - 0 in Stock |
|
$611.9385 / $641.5484 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$636.4200 / $705.1700 | Buy Now |
DISTI #
FQXO-12-10AF
|
Avnet Americas | QN SFQ MPO FIBER ADAPTER PANEL FOR 100G - Bulk (Alt: FQXO-12-10AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$636.4200 | Buy Now |
DISTI #
FQXO-12-10AF
|
Avnet Americas | QN SFQ MPO FIBER ADAPTER PANEL FOR 100G - Bulk (Alt: FQXO-12-10AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$636.4200 | Buy Now |
DISTI #
000000000003882644
|
Sager | Wire Ducting & Raceways 12-fiber QN SFQ cassette, optimized OM3 Min Qty: 1 | 0 |
|
$693.6500 / $702.2200 | Buy Now |
Part Details for FQXO-12-10AF
FQXO-12-10AF CAD Models
FQXO-12-10AF Part Data Attributes
|
FQXO-12-10AF
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FQXO-12-10AF
Panduit Corp
Fiber Optic Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE |