Part Details for FQZO-12-10B2 by Panduit Corp
Overview of FQZO-12-10B2 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for FQZO-12-10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3133
|
Newark | Fiber Optic Cassette, Om4, 12 Fiber, Accessory Type:Fiber Optic Cassette, For Use With:Panduit Cabinets, Product Range:Quicknet Sfq Series Rohs Compliant: Yes |Panduit FQZO-12-10B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$651.8800 / $800.6300 | Buy Now |
DISTI #
298-12699-ND
|
DigiKey | 12-FIBER OM4 OPTIMIZED QUICKNET Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$729.0900 | Buy Now |
DISTI #
FQZO-12-10B2
|
Avnet Americas | 12-FIBER OPTIMIZED SFQ FIBER CASSETTE OM - Bulk (Alt: FQZO-12-10B2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$700.0000 | Buy Now |
DISTI #
644-FQZO-12-10B2
|
Mouser Electronics | Wire Ducting & Raceways 12-fiber OM4 optimized QN SFQ cassette,d RoHS: Compliant | 0 |
|
$869.9700 | Order Now |
DISTI #
PANFQZO-12-10B2
|
Heilind Electronics | 12-FIBER OM4 OPTIMIZED QN SFQ CASSETTE,D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$700.0000 / $736.8400 | Buy Now |
DISTI #
000000000005129645
|
Sager | Wire Ducting & Raceways 12-fiber OM4 optimized QN SFQ cassette,d Min Qty: 1 | 0 |
|
$762.9600 / $772.3800 | Buy Now |