Part Details for FR 1002 by Pizzato Elettrica Srl
Overview of FR 1002 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for FR 1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73653085
|
RS | Position switch with one-way roller | Pizzato USA FR 1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6300 | RFQ |