There are no models available for this part yet.
Overview of FR 120 42 200 ME by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR 120 42 200 ME by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FR-120-42-200-ME
|
TME | Enclosure: with panel, FR, X: 131mm, Y: 200mm, Z: 53.5mm, aluminium Min Qty: 1 | 1 |
|
$30.3200 / $35.2300 | Buy Now |