There are no models available for this part yet.
Overview of FR 1302-V9 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for FR 1302-V9 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73653466
|
RS | Position switch with one-way roller | Pizzato USA FR 1302-V9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 | RFQ |