There are no models available for this part yet.
Overview of FR 1896-M2 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for FR 1896-M2 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73653901
|
RS | Safety switch for hinged doors | Pizzato USA FR 1896-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8300 | RFQ | |
DISTI #
FR1896-M2
|
TME | Safety switch: hinged, FR, NC + NO, IP67, -25÷80°C, black,red Min Qty: 1 | 12 |
|
$19.6400 / $22.5500 | Buy Now |