There are no models available for this part yet.
Overview of FR 8 WP - 8 OHM (WHITE) by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for FR 8 WP - 8 OHM (WHITE) by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-FR8WP-8OHM(WHITE)-ND
|
DigiKey | SPEAKER 8OHM 15W TOP PORT 84DB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
41 In Stock |
|
$14.6740 / $20.7700 | Buy Now | |
DISTI #
243-FR8WP-8OHM-WHT
|
Mouser Electronics | Speakers & Transducers 8 cm (3.3") full-range speaker RoHS: Compliant | 102 |
|
$14.6700 / $20.7600 | Buy Now |