Part Details for FR-A840-11K-1 by Mitsubishi Electric
Overview of FR-A840-11K-1 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5A8401 | Amphenol Communications Solutions | HarshRJ45 ,Receptacle ,8 Position ,Right Angle | |
SiT9375A-A840001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
TPS7A8400RGRR | Texas Instruments | High-Current (3A), High-Accuracy (1%), Low-Noise (4.4µVRMS), LDO Regulator 20-VQFN -40 to 125 |
Price & Stock for FR-A840-11K-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$2,108.5627 | Buy Now |