Part Details for FR02C051JA1-R5000 by Japan Aviation Electronics Industry Limited
Overview of FR02C051JA1-R5000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR02C051JA1-R5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2738-1-ND
|
DigiKey | CONN FPC 51POS 0.2MM R/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
544 In Stock |
|
$1.1308 / $2.3000 | Buy Now |
Part Details for FR02C051JA1-R5000
FR02C051JA1-R5000 CAD Models
FR02C051JA1-R5000 Part Data Attributes:
|
FR02C051JA1-R5000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FR02C051JA1-R5000
Japan Aviation Electronics Industry Limited
Card Edge Connector, 51 Contact(s), 2 Row(s), Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.032 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.445 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 140 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8194 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.25 A | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |